Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30161-FT10
Order Code3587980
Product RangeLCCA30161 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30161-FT10
Order Code3587980
Product RangeLCCA30161 Series
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable TypeLMR-195-FR
Impedance50ohm
Jacket ColourBlack
Product RangeLCCA30161 Series
SVHCTo Be Advised
Alternatives for LCCA30161-FT10
1 Product Found
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
3.05m
Impedance
50ohm
Product Range
LCCA30161 Series
Cable Length - Imperial
10ft
Coaxial Cable Type
LMR-195-FR
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14742