Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30162-FT10Copy
Order Code3587984
Product RangeLCCA30162 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $171.320 ($197.018) |
| 5+ | $167.900 ($193.085) |
| 10+ | $164.480 ($189.152) |
| 25+ | $161.050 ($185.2075) |
| 50+ | $157.630 ($181.2745) |
| 100+ | $154.200 ($177.330) |
Price for:Each
Minimum: 1
Multiple: 1
$171.32 ($197.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30162-FT10Copy
Order Code3587984
Product RangeLCCA30162 Series
Technical Datasheet
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable TypeLMR-195-FR
Impedance50ohm
Jacket ColourBlack
Product RangeLCCA30162 Series
Technical Specifications
Cable Length - Imperial
10ft
Coaxial Cable Type
LMR-195-FR
Jacket Colour
Black
Cable Length - Metric
3.05m
Impedance
50ohm
Product Range
LCCA30162 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.170554
