Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoMPM8OM4-FLCR-3
Order Code3388319
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerL-COM
Manufacturer Part NoMPM8OM4-FLCR-3
Order Code3388319
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Fibre Optic Connector AMPO Plug
Fibre Optic Connector B8x LC
No. of Fibres8Fibres
Fibre TypeMultimode
Lead Length - Metric3m
Fibre Diameter50m / 125m
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
MPO Plug
No. of Fibres
8Fibres
Lead Length - Metric
3m
Product Range
TUK SGACK902S Keystone Coupler
Fibre Optic Connector B
8x LC
Fibre Type
Multimode
Fibre Diameter
50m / 125m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065318