Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $436.070 ($501.4805) |
Product Information
Product Overview
POEOD1GBT-LC is a 1-port power over Ethernet injector that can be used in the transportation and telecommunications industries, as well as in smart offices, outdoor and residential settings. This mountable end-span injector is rated for PoE++ at up to Cat6 gigabit speeds. It is backwards compatible with 802.3at and 802.3at+ standards. The unit is powered by a standard 2-pin terminal power block jumper for power and comes with a grounding wire. Its ruggedized metal shell is IP67 water resistant and comes with LED status indicators. The unit can be mounted securely with the supplied screws if desired. The POEOD1GBT-LC 60W Ethernet injector adds power to POE capable devices, allowing them to be powered by their Ethernet data cable and eliminating the need to run a separate electrical cord or install an outlet near the device. This 1-port 54V ultra power over Ethernet outdoor injector can be used outside with no additional protection or box needed.
- Outdoor IEEE 802.3bt PoE Plus Plus Type 3 PoE injector, 54V DC, 60W max budget
- IP67 rated waterproof, ruggedized aluminium metal case is appropriate for outdoor use
- Gigabit rated (Cat6) for up to 100m
- Powered by included standard 2-pin terminal block jumper (pin 1: V+ / pin 2: V-)
- Endspan type with +(1,2), -(3,6) pin assignments or Mid-span type with +(4,5), -(7,8)
- Suitable for IP and security cameras, VoIP telephones, digital signage and building control systems
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate