Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part No010010TD
Order Code725574302
Product Range010011TD Series
Technical Datasheet
264 total stock globally
100 more incoming. You can reserve stock now
264 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $49.180 ($56.557) |
Price for:Each
Minimum: 1
Multiple: 1
$49.18 ($56.56 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part No010010TD
Order Code725574302
Product Range010011TD Series
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeProbe with Leads
Sensing Temperature Max+250°C
RTD AccuracyClass B
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter5mm
Probe Length35mm
Cable Length - Metric450mm
Cable Length - Imperial17.71"
Cable TerminationWire Leaded
Wire TerminationBare Wire
Product Range010011TD Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 010010TD from Labfacility is a Pt100 tubular ceramic insert elements with tail wires.
- Tubular ceramic encased Pt100 elements
- Thin film Pt100 element housed in ceramic sheath, 5mm dia x 35mm long
- Class B IEC 751 approved
- Single element, 4 wire configuration
- Available with stranded 7/0.2mm silver plated copper PFA PTFE insulated leads
- 450mm lead length
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Technical Specifications
Sensing Temperature Min
-50°C
Sensing Temperature Max
+250°C
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
35mm
Cable Length - Imperial
17.71"
Wire Termination
Bare Wire
SVHC
No SVHC (21-Jan-2025)
RTD Type
Probe with Leads
RTD Accuracy
Class B
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
5mm
Cable Length - Metric
450mm
Cable Termination
Wire Leaded
Product Range
010011TD Series
Alternatives for 010010TD
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90258080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012526