Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoWK-203-D-100M
Order Code208127801
Also Known AsWK-203-D
Technical Datasheet
13 total stock globally
Need more?
13 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $223.300 ($256.795) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$223.30 ($256.80 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWK-203-D-100M
Order Code208127801
Also Known AsWK-203-D
Technical Datasheet
Product Overview
WK-203-D-100M is an IEC Type K PFA insulated twin twisted pair thermocouple cable/wire.
- Resistant to oils, acids other adverse agents and fluids
- Good mechanical strength and flexibility
- PTFE better for steam/elevated pressure environments
- Single pair of PFA insulated conductors twisted together
- 1/0.2mm strand size, meets colour code (cores and jacket) to IEC-584-3 standards
- Conductor cross section is 0.032mm², class 1 tolerance
- Green (+colour), white (-colour)
- PFA PTFE insulation material, nickel chromium +conductor/-conductor
- Loop resistance is 31.8 ohms per combined metre, 100m (328.1ft) length
- Temperature range from -75°C to +260°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.325