Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoWK-351-D
Order Code407351001
Also Known AsXF-1973-FAR
Technical Datasheet
18 total stock globally
Need more?
18 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $11.450 ($13.1675) |
Price for:Each
Minimum: 1
Multiple: 1
$11.45 ($13.17 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWK-351-D
Order Code407351001
Also Known AsXF-1973-FAR
Technical Datasheet
Product Overview
- Glass fibre insulated flat pair type K, 1/0.3 solid strand to IEC584
- Glass fibre insulated flat pair construction, conductors laid flat
- Glass fibre insulated with Glass fibre overall, silicone varnished throughout
- Good temperature resistance but not suitable where fluids are present
- Tolerance class 2 to IEC-584
- Insulation rating from -60°C to 350°C (short periods up to 400°C)
- Colour code (cores and jacket) to IEC-584-3
- Type K thermocouple, 1/0.3mm conductors
- Green jacket, +green/-white cores
- 5m reel length
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7