Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoWT-304-ANSI X 100M
Order Code244371102
Also Known AsWT-304-ANSI
Technical Datasheet
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $70.850 ($81.4775) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$70.85 ($81.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
WT-304-ANSI X 100M is an ANSI Type T PFA insulated twin twisted pair thermocouple cable/wire. It has PFA PTFE twin twisted pair for extending or making simple thermocouples. PFA PTFE has a good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids, gasses, steam and pressure.
- Good mechanical strength and flexibility
- Single pair of PFA insulated conductors twisted together
- 1/0.2mm strand size, class 1 tolerance
- 100m (328.1ft) length
- Conductor cross section is 0.032mm²
- Blue (+colour), red (-colour)
- 16.2ohms per combined metre loop resistance
- Temperature range from -75°C to +260°C
- Copper (+conductor), constantan (-conductor)
- Meets colour code (cores and jacket) to ANSI MC96.1
Technical Specifications
Length - Imperial
328ft
Conductor Area CSA
0.032mm²
Operating Temperature Max
260°C
Length - Metric
100m
Operating Temperature Min
-75°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.324