Print Page
Image is for illustrative purposes only. Please refer to product description.
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $167.320 ($192.418) |
Price for:Each
Minimum: 1
Multiple: 1
$167.32 ($192.42 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
XF-1104-FAR is a heavy-duty, planum resistance Pt100 probe with a terminal head.
- Class B, 4-wire connection
- 6.0mm diameter in 316 stainless steel
- With 1/2"BSP parallel process connection
- IP67 aluminium alloy weatherproof connection head
- Sensor temperature range from -50°C to +450°C
- Conforms to IEC 751
- M20 x 1.5mm cable entry (gland included)
- 150mm probe length
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225