Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1146-FARCopy
Order Code2816488
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1146-FAR is a thermocouple selector switch box with panel mounting. Panel mounting DIN sized selector switches providing convenient, reliable selecon of up to 12 thermocouple inputs. ThisXF-1146-FAR is a Type K with fixed 1-metre-long type K extension lead (comes with fixed 1 metre type K PVC output cable).
- Provides easy selecon and clear indication of the desired channel
- 12 inputs, 1 output
- Input connections: barrier terminal strip
- Dimensions (WxHxD): 90 x 44 x 130mm
- Panel cut out (HxW): 45 x 92mm
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225
