5 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $3,380.680 ($3,887.782) |
Product Information
Product Overview
XF-1250-FAR is a thermocouple fine wire welder. It is a compact, simple-to use instrument designed for thermocouple and fine wire welding. It is primarily designed for use by sensor manufacturers to produce commercial grade thermocouple junctions, it is ideal for producing large numbers of exposed junction thermocouples for test and development laboratories. The L60 Thermocouple Welder is ideally suited to transducer and RTD extension lead attachment. Use of the Thermocouple Welder does not require special skills and most operatives will be capable of producing quality work with little practice. The instrument is supplied with a full range of user accessories including a footswitch Suitable for use with wires of up to 1.1mm diameter an argon gas shield facility is included but a satisfactory thermocouple junction is produced without the need for argon. The output energy of the L60 Thermocouple Welder can be varied up to 60 Joules.
- Simple to use thermocouple welder
- Designed for the production of commercial grade thermocouple junctions
- Suitable for other fine wire work
- Front panel or footswitch operation
- Argon gas shield facility
Contents
Thermocouple fine wire welder, Wire holding pliers and lead, Safety glasses, Magnifying eyeglass, Carbon electrodes, Spare 2A fuse, Argon hose, Mains lead, Footswitch for greater ease of use, Impact clip, Pen and plate.
Technical Specifications
Minimum 5 to 10 welds / min
-
No SVHC (21-Jan-2025)
Thermocouple
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate