Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoZ2-T-5M (IEC)Copy
Manufacturer Standard Lead Time17 weeks
Order Code163348401
Your Part Number
352 total stock globally
Need more?
352 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.130 ($28.8995) |
Price for:Each
Minimum: 1
Multiple: 1
$25.13 ($28.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZ2-T-5M (IEC)Copy
Manufacturer Standard Lead Time17 weeks
Order Code163348401
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min-75°C
Sensing Temperature Min-75°C
Sensing Temperature Max260°C
Measured Temperature Max260°C
Sensor Body Material-
Lead Length - Imperial16.4ft
Lead Length - Metric5m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPTFE
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Z2-T-5M (IEC) is a PTFE Thermocouple with exposed welded tip. The sensor features good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids.
- Type T fine gauge thermocouple
- Fast response
- 5m Long PTFE PFA insulated twin-twisted lead
- 1/0.2mm Conductor size
- Colour code to IEC 584-3
- Tolerance to IEC 584 Class 1
Applications
Sensing & Instrumentation, Test & Measurement
Technical Specifications
Thermocouple Type
T
Sensing Temperature Min
-75°C
Measured Temperature Max
260°C
Lead Length - Imperial
16.4ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PTFE
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-75°C
Sensing Temperature Max
260°C
Sensor Body Material
-
Lead Length - Metric
5m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Alternatives for Z2-T-5M (IEC)
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
