Print Page
Image is for illustrative purposes only. Please refer to product description.
3,254 total stock globally
980 more incoming. You can reserve stock now
3254 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.980 ($2.277) |
Price for:Each
Minimum: 1
Multiple: 1
$1.98 ($2.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part No28A0350-0B2
Order Code229222901
Technical Datasheet
Cable Diameter3.5mm
Frequency Min30MHz
Frequency Max500MHz
Impedance240ohm
Product Overview
The 28A0350-0B2 is a broadband Split/Snap-on Core provides excellent common and differential mode EMI suppression on round cable assemblies. The lightweight inexpensive plastic snap-on cases provide secure closure of the split cores onto the cable. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core assembly. It is suitable for fixing EMI issues without board level design changes, cable and wiring harnesses, energy and utilities.
- Easy to install
Applications
Security, Consumer Electronics, Automotive, Computers & Computer Peripherals, Medical, Industrial, Communications & Networking, Logistics
Technical Specifications
Cable Diameter
3.5mm
Frequency Max
500MHz
Frequency Min
30MHz
Impedance
240ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00746