Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEZURIO
Manufacturer Part No455-0009
Order Code3020335
Product RangeSentrius RS1xx Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerEZURIO
Manufacturer Part No455-0009
Order Code3020335
Product RangeSentrius RS1xx Series
Technical Datasheet
Frequency RF915MHz
Module InterfaceI2C, SPI, UART
Module ApplicationsCold Chain Mgmt/Food Safety, Agricultural Humidity & Environmental Monitoring, Indu Heating/Cooling
Product RangeSentrius RS1xx Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Sentrius™ RS1xx External Sensor with 915MHz External Temperature Probe including LoRa & BLE
- Fully certified for FCC/IC/CE and Bluetooth SIG
- Simple wireless configuration using mobile application and BLE
- Robust IP65 enclosure
Technical Specifications
Frequency RF
915MHz
Module Applications
Cold Chain Mgmt/Food Safety, Agricultural Humidity & Environmental Monitoring, Indu Heating/Cooling
SVHC
No SVHC (19-Jan-2021)
Module Interface
I2C, SPI, UART
Product Range
Sentrius RS1xx Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036