Print Page
238 total stock globally
Need more?
238 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $13.170 ($15.1455) |
Price for:Each
Minimum: 1
Multiple: 1
$13.17 ($15.15 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA15322-01
Order Code248473302
Product RangeTflex 300
Technical Datasheet
Thermal Conductivity1.2W/m.K
Conductive MaterialSilicone Elastomer
Thickness0.5mm
Thermal Impedance-
Dielectric Strength-
External Length229mm
External Width229mm
Product RangeTflex 300
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thermal Conductivity
1.2W/m.K
Thickness
0.5mm
Dielectric Strength
-
External Width
229mm
SVHC
No SVHC (07-Nov-2024)
Conductive Material
Silicone Elastomer
Thermal Impedance
-
External Length
229mm
Product Range
Tflex 300
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1