Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoES6X4-6AC4-5MCopy
Manufacturer Standard Lead Time11 weeks
Order Code121915402
Your Part Number
87 total stock globally
Need more?
87 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $76.690 ($88.1935) |
Price for:Each
Minimum: 1
Multiple: 1
$76.69 ($88.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoES6X4-6AC4-5MCopy
Manufacturer Standard Lead Time11 weeks
Order Code121915402
Technical Datasheet
Product Overview
The ZEMREX ES series Extra Soft Shielding Gasket Strip is designed for commercial enclosures, cabinets and panels requiring minimum closure force or where wide tolerance gaps exist. This ZEMREX® ES series is constructed from a single layer of fine Monel wire knitted over an extra soft closed cell neoprene sponge. Shielding performance is excellent over a range of frequencies when the gasket is compressed by 25%. Up to 50% compression can be applied to improve environmental sealing. It is automatically supplied with pressure sensitive adhesive which provides a fast and easy method of fitting the gasket.
- 80μm Monel wire thickness
Applications
Commercial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:75081000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
