Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAMINA
Manufacturer Part NoHS-5200-0493
Order Code1498235
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLAMINA
Manufacturer Part NoHS-5200-0493
Order Code1498235
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
Heat Sink Material-
Thermal Resistance-
External Height60mm
External Diameter100mm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Heat Sink Material
-
External Height
60mm
SVHC
No SVHC (12-Jan-2017)
For Use With
Lamina Titan NT-5000 Series High Brightness LED Light Engines
Thermal Resistance
-
External Diameter
100mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3