Print Page
Image is for illustrative purposes only. Please refer to product description.
208 total stock globally
Need more?
208 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $88.070 ($101.2805) |
Price for:Each
Minimum: 1
Multiple: 1
$88.07 ($101.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
XPE200100B is an XPort EDGE secure embedded Ethernet gateway (bulk). The XPort® EDGE is a network communications engine for secure IoT connectivity and remote management that fits within a standard Ethernet connector. Requiring minimal engineering effort, the XPort EDGE allows device manufacturers to add fully integrated, secure Ethernet connectivity and control to their products in a few weeks.
- Integrated with Percepxion™ IoT Edge solution platform
- Network and IoT offload, industrial-grade security
- Full IoT gateway functionality in a single RJ45 package
- Robust data handling, integrated device manageability, cloud ready
- Faster time to market, lower TCO, quickest integration
- SSL/TLS 1.2 with PKI and X.509 certificate management, secure network attach (EAPOL)
- Cortex R4 up to 320MHz CPU, 8MB SPI flash, 1MB for file system storage
- 3.3V DC input voltage, 2 year limited warranty
- Operating temperature range from -40 to +85°C, dimension is 33.9mm x 16.25mm x 13.5mm
- FCC, EU, Canada Class B emission/immunity and UL/CB 60950/62368 safety certified
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154