Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No52107810
Order Code1617816
Product RangeSKINDICHT RWV-M Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLAPP
Manufacturer Part No52107810
Order Code1617816
Product RangeSKINDICHT RWV-M Series
Technical Datasheet
Thread SizeM16 x 1.5
Cable Diameter Min3mm
Cable Diameter Max9mm
Cable Gland MaterialZinc Alloy
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP55
Product RangeSKINDICHT RWV-M Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 52107810 is a SKINDICHT® RWV-M Cable Gland made of die-cast zinc with 90° elbow. The locknut enables the angle gland to be installed in any position and sealed by incised sealing ring.
- Strain relief
- Corrosion-resistant
- Decrease in installation height
- Seawater-resistant
- -20 to 100°C Temperature range
Applications
Building Automation, Automotive, Automation & Process Control, Lighting, Audio, Industrial
Technical Specifications
Thread Size
M16 x 1.5
Cable Diameter Max
9mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINDICHT RWV-M Series
Cable Diameter Min
3mm
Cable Gland Material
Zinc Alloy
IP / NEMA Rating
IP55
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.399161