Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No53111160
Order Code1178958
Product RangeSKINTOP STR-M Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLAPP
Manufacturer Part No53111160
Order Code1178958
Product RangeSKINTOP STR-M Series
Technical Datasheet
Thread SizeM50 x 1.5
Product RangeSKINTOP STR-M Series
Product Overview
The SKINTOP STR-M series from Lapp Kable are cable glands constructed from tough polyamide and offer many advantages over conventional brass glands. They feature a reducing sealing ring for smaller cable diameters. They are now used in substantial volumes on panels, switches, control equipment and machine tool industry. SKINTOP STR-M series features a unique patented anti vibration lock. This prevents the cable from coming loose when subject to vibration in electric motors. Sealing to IP68 Bar 5, IP69, the Skintop offers a seal that is dust proof and water tight and used in wide variety of dry or wet industrial environments.
- Available in grey and black colours
- Temperature range from -20°C to 100°C
- cULus, cURus, VDE, CE, and TUV approved
- Metric thread sizes
- With reducing sealing ring (for smaller cable diameters)
- For use with Skintop® GMP-GL-M Locknut - ordered separately
Applications
Industrial, Power Management
Technical Specifications
Thread Size
M50 x 1.5
Product Range
SKINTOP STR-M Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078