Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 0028212Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4170938 |
| Product Range | UNITRONIC LiYY Series |
| Your Part Number | |
| Technical Datasheet |
53 total stock globally
Need more?
53 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.270 ($8.3605) |
| 10+ | $7.030 ($8.0845) |
| 25+ | $6.780 ($7.797) |
| 50+ | $6.310 ($7.2565) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$7.27 ($8.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 0028212Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4170938 |
| Product Range | UNITRONIC LiYY Series |
| Technical Datasheet | |
| Cable Shielding | Unscreened |
| No. of Cores | 12Core |
| Wire Gauge | 26AWG |
| Conductor Area CSA | 0.14mm² |
| Jacket Colour | Grey |
| No. of Max Strands x Strand Size | 18 x 0.1mm |
| Conductor Material | Copper |
| Jacket Material | PVC |
| External Diameter | 5.6mm |
| Voltage Rating | 350V |
| Product Range | UNITRONIC LiYY Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Notes
Splice-free continuous cable is available (Max Length : 100 meters). Packaging is based on order size: < 10 Meters: Coil/Bag Pack, > 10 Meters: Paper Spool Pack.
Technical Specifications
| Cable Shielding | Unscreened |
|---|---|
| Wire Gauge | 26AWG |
| Jacket Colour | Grey |
| Conductor Material | Copper |
| External Diameter | 5.6mm |
| Product Range | UNITRONIC LiYY Series |
| No. of Cores | 12Core |
|---|---|
| Conductor Area CSA | 0.14mm² |
| No. of Max Strands x Strand Size | 18 x 0.1mm |
| Jacket Material | PVC |
| Voltage Rating | 350V |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .052 |
