
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 0050001Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 128594901 |
| Product Range | OLFLEX HEAT 180 SiF Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $134.660 ($154.859) |
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 0050001Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 128594901 |
| Product Range | OLFLEX HEAT 180 SiF Series |
| Technical Datasheet | |
| Jacket Material | Silicone |
| Jacket Colour | Black |
| Wire Gauge | 18AWG |
| No. of Max Strands x Strand Size | 32 x 0.2mm |
| Reel Length (Metric) | 100m |
| Reel Length (Imperial) | 328ft |
| Operating Temperature Max | 180°C |
| Conductor Area CSA | 1mm² |
| Voltage Rating | 300V |
| Conductor Material | Tinned Copper |
| External Diameter | 2.5mm |
| Approval Specification | - |
| Product Range | OLFLEX HEAT 180 SiF Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The OLFLEX HEAT 180 SiF series from Lapp Kable are versatile, single core stranded conductors with extended temperature range. These are used in areas with high ambient temperatures where conventional core insulation materials will embrittle after a short while. Typical fields of application includes switchgear cabinet building, appliances and apparatus engineering, electric motor industry, sauna/solarium construction, thermal and heating elements, lighting technology, ventilator engineering, air conditioning technology, oven construction, polymer processing, generator and transformer building.
- CPR: Not Yet Qualified
- Flexible fine wire, tinned copper conductor
- Silicone based insulation
- Halogen-free in accordance with IEC 60754-1
- Flame-retardant according IEC 60332-1-2
- Resistant to oils, alcohols, and chemical substances
- Nominal voltage is 300V/500V
- Temperature range from -50°C to 180°C
- CE approved
- Packaged in shrink wrapped coil
Applications
Industrial, Power Management, Motor Drive & Control, HVAC, Lighting, Thermal Management
Technical Specifications
| Jacket Material | Silicone |
|---|---|
| Wire Gauge | 18AWG |
| Reel Length (Metric) | 100m |
| Operating Temperature Max | 180°C |
| Voltage Rating | 300V |
| External Diameter | 2.5mm |
| Product Range | OLFLEX HEAT 180 SiF Series |
| Jacket Colour | Black |
|---|---|
| No. of Max Strands x Strand Size | 32 x 0.2mm |
| Reel Length (Imperial) | 328ft |
| Conductor Area CSA | 1mm² |
| Conductor Material | Tinned Copper |
| Approval Specification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.488689 |
