Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No2170489Copy
Order Code149153902
Product RangeETHERLINE Series
Your Part Number
439 total stock globally
Need more?
439 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.620 ($12.213) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$10.62 ($12.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No2170489Copy
Order Code149153902
Product RangeETHERLINE Series
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat5e
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Reel Length (Imperial)-
Reel Length (Metric)-
No. of Pairs4 Pair
Jacket ColourBlue
No. of Max Strands x Strand Size19 x 0.1mm
Voltage Rating125V
Jacket MaterialPU
Conductor MaterialCopper
External Diameter6.3mm
Product RangeETHERLINE Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2170489 from Lapp Kabel is a ETHERLINE Ethernet Cat.5e cable. This cable is used for highly flexible applications. High quality and double screening ensures high transmission reliability in areas with electromagnetic interference. The PUR outer sheath is highly resistant to mineral oils and abrasion.
- CPR: Not Yet Qualified
- Peak operating voltage of 125V
- Maximum outer diameter of 6.6mm
- Copper index of 27Kg/Km
- 4 x 2 pairs and 26AWG per conductor
- Screened against interference
- Water blue (RAL 5021) colour jacket
- UL AWM style 21576 approved
- Temperature range from -30°C to 80°C (fixed installation) and -5°C to 80°C (moved) according UL/CSA
- Characteristic impedance of 100 ohm
- UL, CSA and VDE approved
Applications
Communications & Networking, Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
26AWG
Reel Length (Imperial)
-
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
19 x 0.1mm
Jacket Material
PU
External Diameter
6.3mm
SVHC
No SVHC (25-Jun-2025)
LAN Category
Cat5e
Conductor Area CSA
0.14mm²
Reel Length (Metric)
-
Jacket Colour
Blue
Voltage Rating
125V
Conductor Material
Copper
Product Range
ETHERLINE Series
Technical Docs (1)
Alternatives for 2170489
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05335
