Print Page
Image is for illustrative purposes only. Please refer to product description.
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $286.740 ($329.751) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$286.74 ($329.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 2170614 is a 4-pair CAT-7 twisted-pair high-speed Data Transmission Cable with solid bare copper wire conductor and a foam-skin PE insulator. This UNITRONIC® cable comes with halogen-free flame-retardant yellow PVC sheath and a tinned copper braiding (STP/S) overall screening. It is designed for transfer rate up to 622Mbps (622Mbps TPDDI resp. CDDI) is specified up to 600MHz.
- CPR: Not Yet Qualified
- 160Ω/km Maximum DC resistance (DCR) (loop)
- 10GΩ/km Minimum insulation resistance
- 77% Nominal velocity of propagation
Applications
Communications & Networking
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.8