Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No4125006S
Order Code1204395
Product RangeLiY Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $218.020 ($250.723) |
| 3+ | $212.270 ($244.1105) |
| 5+ | $208.030 ($239.2345) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$218.02 ($250.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No4125006S
Order Code1204395
Product RangeLiY Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColourGreen
Wire Gauge26AWG
No. of Max Strands x Strand Size18 x 0.1mm
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
Operating Temperature Max70°C
Conductor Area CSA0.14mm²
Voltage Rating500V
Conductor MaterialCopper
External Diameter1.1mm
Approval Specification-
Product RangeLiY Series
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PVC
Wire Gauge
26AWG
Reel Length (Imperial)
1640ft
Operating Temperature Max
70°C
Voltage Rating
500V
External Diameter
1.1mm
Product Range
LiY Series
Jacket Colour
Green
No. of Max Strands x Strand Size
18 x 0.1mm
Reel Length (Metric)
500m
Conductor Area CSA
0.14mm²
Conductor Material
Copper
Approval Specification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.5