Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52001860Copy
Manufacturer Standard Lead Time7 weeks
Order Code120419302
Product RangeSKINDICHT MINI Series
Your Part Number
1,268 total stock globally
Need more?
1,268 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.910 ($11.3965) |
Price for:Each
Minimum: 1
Multiple: 1
$9.91 ($11.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52001860Copy
Manufacturer Standard Lead Time7 weeks
Order Code120419302
Product RangeSKINDICHT MINI Series
Technical Datasheet
Thread SizeM6 x 1
Cable Diameter Min2mm
Cable Diameter Max3mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product RangeSKINDICHT MINI Series
SVHCTo Be Advised
Product Overview
The SKINDICHT MINI series from Lapp Kable are special seal cable glands with high degree of protection. These cable glands are used wherever there is limited assembly space.
- Low height
- Gentle cable clamping
- CE approved
- Nickel plated brass body
- IP68 protected
- Temperature range from -20°C to 100°C
- Thread length is 5mm
- Available in 19.5mm and 20.5mm overall length
Applications
Industrial
Technical Specifications
Thread Size
M6 x 1
Cable Diameter Max
3mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINDICHT MINI Series
Cable Diameter Min
2mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74122000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
