Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52006600Copy
Order Code117903702
Product RangeSKINDICHT BLK-M Series
Your Part Number
283 total stock globally
Need more?
283 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.679 ($0.7808) |
Price for:Each
Minimum: 10
Multiple: 10
$6.79 ($7.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52006600Copy
Order Code117903702
Product RangeSKINDICHT BLK-M Series
Technical Datasheet
Plug MaterialNylon (Polyamide), Fibre Reinforced
Thread SizeM12
External Diameter15mm
Product RangeSKINDICHT BLK-M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 52006600 is a light grey SKINDICHT® BLK-M 12 x 1.5 Blanking Plug Cap made of impact-resistant polystyrene for closing pre-threaded holes, renamed into SKINTOP® PLUG. It is suitable for use with the cable glands.
- IP54 and IP68 Protection
- Reliability
- UV-resistant
- Waterproof
- For closing pre-threaded holes
- Fire behaviour according to UL94-HB
Applications
Industrial
Technical Specifications
Plug Material
Nylon (Polyamide), Fibre Reinforced
External Diameter
15mm
SVHC
No SVHC (25-Jun-2025)
Thread Size
M12
Product Range
SKINDICHT BLK-M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
