Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52006610Copy
Order Code117903802
Product RangeSKINDICHT BLK-M Series
Your Part Number
1,869 total stock globally
Need more?
1,869 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.745 ($0.8568) |
Price for:Each
Minimum: 10
Multiple: 10
$7.45 ($8.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52006610Copy
Order Code117903802
Product RangeSKINDICHT BLK-M Series
Technical Datasheet
Plug MaterialNylon (Polyamide), Fibre Reinforced
Thread SizeM16
External Diameter20mm
Product RangeSKINDICHT BLK-M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 52006610 is a light grey SKINDICHT® BLK-M 16 x 1.5 Blanking Plug Cap made of impact-resistant polystyrene for closing pre-threaded holes, renamed into SKINTOP® PLUG. It is suitable for use with the cable glands.
- IP54 and IP68 Protection
- Reliability
- UV-resistant
- Waterproof
- For closing pre-threaded holes
- Fire behaviour according to UL94-HB
Applications
Industrial
Technical Specifications
Plug Material
Nylon (Polyamide), Fibre Reinforced
External Diameter
20mm
SVHC
No SVHC (25-Jun-2025)
Thread Size
M16
Product Range
SKINDICHT BLK-M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001234
