Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No52015720
Order Code117888302
Product RangeSKINTOP MS Series
Technical Datasheet
166 total stock globally
50 more incoming. You can reserve stock now
166 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $5.580 ($6.417) |
Price for:Each
Minimum: 1
Multiple: 1
$5.58 ($6.42 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No52015720
Order Code117888302
Product RangeSKINTOP MS Series
Technical Datasheet
Thread SizePG11
Cable Diameter Min4mm
Cable Diameter Max10mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product RangeSKINTOP MS Series
Product Overview
The 52015720 is a Skintop® MS series nickel-plated brass Cable Gland, combines high quality with regard to consistency and reliability, especially designed for use in manufacturing of machines and equipment, in measuring, controlling as well as in the pharmaceutical industry and for medical equipment. Nickel-plated brass gland body with lamellar design and cap nut, plastic polyamide-based insert with lamellar design, elastomer (ozone and UV-resistant) seal insert and sealing ring.
- PG connection thread
- Maximum reliability
- Optimum strain relief
- Wide, variable clamping ranges
Applications
Industrial, Test & Measurement, Medical
Technical Specifications
Thread Size
PG11
Cable Diameter Max
10mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINTOP MS Series
Cable Diameter Min
4mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028