Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No52015750
Order Code303476802
Product RangeSKINTOP MS Series
Technical Datasheet
92 total stock globally
Need more?
92 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $8.640 ($9.936) |
Price for:Each
Minimum: 1
Multiple: 1
$8.64 ($9.94 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No52015750
Order Code303476802
Product RangeSKINTOP MS Series
Technical Datasheet
Cable Diameter Min11mm
Cable Diameter Max18mm
Product RangeSKINTOP MS Series
Product Overview
The 52015750 is a Skintop® MS PG21 silver Cable Gland made of brass with nickel plated finish, polyamide insert, CR (neoprene) sealing ring and NBR (Perbunan) O-ring. It has a permanently locked plastic clamp for protection against distortion. Suitable for areas where mechanical and chemical stability are critical.
- Maximum reliability
- Optimum strain relief
- Firmly locked plastic clamp cage
- -30 to 100°C Temperature range
Applications
Test & Measurement, Automation & Process Control, Medical, Industrial
Notes
SKINDICHT® SM Counter nut to be used.
Technical Specifications
Cable Diameter Min
11mm
Product Range
SKINTOP MS Series
Cable Diameter Max
18mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062