Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52015770
Order Code117896001
Product RangeSKINTOP MSR Series
Your Part Number
124 total stock globally
Need more?
124 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.520 ($4.048) |
Price for:Each
Minimum: 1
Multiple: 1
$3.52 ($4.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52015770
Order Code117896001
Product RangeSKINTOP MSR Series
Technical Datasheet
Thread SizePG7
Cable Diameter Min2mm
Cable Diameter Max5mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product RangeSKINTOP MSR Series
Product Overview
The 52015770 is a SKINTOP® MS PG7 silver Cable Gland made of brass with nickel plated finish, polyamide insert, CR (neoprene) sealing ring and NBR (Perbunan) O-ring. It has a permanently locked plastic clamp for protection against distortion. Suitable for areas where mechanical and chemical stability are critical.
- Maximum reliability
- Optimum strain relief
- Firmly locked plastic clamp cage
- -30 to 100°C Temperature range
Applications
Test & Measurement, Automation & Process Control, Medical, Industrial
Notes
SKINDICHT® SM Counter nut to be used.
Technical Specifications
Thread Size
PG7
Cable Diameter Max
5mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINTOP MSR Series
Cable Diameter Min
2mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010735
