Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52103000Copy
Manufacturer Standard Lead Time7 weeks
Order Code117893402
Product RangeSKINDICHT SM-M Series
Your Part Number
2,604 total stock globally
1,700 more incoming. You can reserve stock now
2,604 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.759 ($0.8728) |
Price for:Each
Minimum: 10
Multiple: 10
$7.59 ($8.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52103000Copy
Manufacturer Standard Lead Time7 weeks
Order Code117893402
Product RangeSKINDICHT SM-M Series
Technical Datasheet
Thread SizeM12 x 1.5
MaterialBrass
Locknut PlatingNickel
Thickness3mm
Product RangeSKINDICHT SM-M Series
SVHCLead (27-Jun-2024)
Product Overview
The 52103000 is a Hexagonal Cable Locknut with counter brass construction, metric thread in according to DIN EN 50262. Counter brass nut is required in cases if glands have to be countered or thin-walled housings allow only through borings.
- Size 15 mm AF; 16.5mm OD
- Good chemical resistance
- Mechanical resistance
- -70°C to 100°C Temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
M12 x 1.5
Locknut Plating
Nickel
Product Range
SKINDICHT SM-M Series
Material
Brass
Thickness
3mm
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Alternatives for 52103000
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74153300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
