Print Page
52103010
Locknut, Skindicht® SM-M Hexagonal, Metric Threads, 19 mm AF, M16 x 1.5, Brass, Nickel, 3 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 52103010Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 117893501 |
| Product Range | SKINDICHT SM-M Series |
| Your Part Number | |
| Technical Datasheet |
7,452 total stock globally
Need more?
7,452 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.532 ($0.6118) |
Price for:Each
Minimum: 10
Multiple: 10
$5.32 ($6.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 52103010Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 117893501 |
| Product Range | SKINDICHT SM-M Series |
| Technical Datasheet | |
| Thread Size | M16 x 1.5 |
| Material | Brass |
| Locknut Plating | Nickel |
| Thickness | 3mm |
| Product Range | SKINDICHT SM-M Series |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The 52103010 is a SKINDICHT® SM-M Metric Counter Nut for through-holes on thin-walled housings. Used when a gland has to be countered or in through-holes on thin-walled housings. The SKINDICHT® is a hexagonal brass counter nut with metric thread in according to DIN EN 50262. Counter brass nut is required in cases if glands have to be countered or thin housings allow only through borings.
- Size 19 mm AF; 20.9mm OD
- Good chemical resistance
- Mechanical resistance
- -70°C to 100°C Temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
| Thread Size | M16 x 1.5 |
|---|---|
| Locknut Plating | Nickel |
| Product Range | SKINDICHT SM-M Series |
| Material | Brass |
|---|---|
| Thickness | 3mm |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (2)
Alternatives for 52103010
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 74153300 |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003 |
