Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52103010Copy
Manufacturer Standard Lead Time7 weeks
Order Code117893502
Product RangeSKINDICHT SM-M Series
Your Part Number
9,631 total stock globally
Need more?
9,631 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.627 ($0.721) |
Price for:Each
Minimum: 10
Multiple: 10
$6.27 ($7.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52103010Copy
Manufacturer Standard Lead Time7 weeks
Order Code117893502
Product RangeSKINDICHT SM-M Series
Technical Datasheet
Thread SizeM16 x 1.5
MaterialBrass
Locknut PlatingNickel
Thickness3mm
Product RangeSKINDICHT SM-M Series
SVHCLead (25-Jun-2025)
Product Overview
The 52103010 is a SKINDICHT® SM-M Metric Counter Nut for through-holes on thin-walled housings. Used when a gland has to be countered or in through-holes on thin-walled housings. The SKINDICHT® is a hexagonal brass counter nut with metric thread in according to DIN EN 50262. Counter brass nut is required in cases if glands have to be countered or thin housings allow only through borings.
- Size 19 mm AF; 20.9mm OD
- Good chemical resistance
- Mechanical resistance
- -70°C to 100°C Temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
M16 x 1.5
Locknut Plating
Nickel
Product Range
SKINDICHT SM-M Series
Material
Brass
Thickness
3mm
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for 52103010
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:74153300
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
