Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52103020Copy
Manufacturer Standard Lead Time8 weeks
Order Code117893601
Product RangeSKINDICHT SM-M Series
Your Part Number
90,053 total stock globally
Need more?
90,053 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.665 ($0.7648) |
Price for:Each
Minimum: 10
Multiple: 10
$6.65 ($7.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52103020Copy
Manufacturer Standard Lead Time8 weeks
Order Code117893601
Product RangeSKINDICHT SM-M Series
Technical Datasheet
Thread SizeM20 x 1.5
MaterialBrass
Locknut PlatingNickel
Thickness3.5mm
Product RangeSKINDICHT SM-M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 52103020 is a Hexagonal Cable Locknut with counter brass construction. Counter brass nut is required in cases if glands have to be countered or thin-walled housings allow only through borings. M12x1.5 up to M110x2 in accordance to EN 60423 connecting thread is used.
- Metric connection thread according to EN 50262
- Nickel-plated brass
Applications
Maintenance & Repair
Technical Specifications
Thread Size
M20 x 1.5
Locknut Plating
Nickel
Product Range
SKINDICHT SM-M Series
Material
Brass
Thickness
3.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 52103020
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74153300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
