Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52103120Copy
Order Code117903401
Product RangeSKINDICHT BL-M Series
Your Part Number
1,264 total stock globally
Need more?
1,264 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.820 ($2.093) |
Price for:Each
Minimum: 1
Multiple: 1
$1.82 ($2.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52103120Copy
Order Code117903401
Product RangeSKINDICHT BL-M Series
Technical Datasheet
Thread SizeM20
External Diameter22mm
Product RangeSKINDICHT BL-M Series
Product Overview
The 52103120 is a SKINDICHT® BL-M Blanking Plug made of brass with nickel plated finish, a male M20 thread and without O-ring. This plug for closing pre-threaded holes and assembling with screwdriver. Suitable for use with SKINDICHT cable gland.
- Corrosion-resistant
- Robust and reliability
- Temperature-resistant
- -60 to 200°C Temperature range
- IP54 Protection rating
Applications
Industrial, Motor Drive & Control
Technical Specifications
Thread Size
M20
Product Range
SKINDICHT BL-M Series
External Diameter
22mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
