Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52103120Copy
Manufacturer Standard Lead Time7 weeks
Order Code117903402
Product RangeSKINDICHT BL-M Series
Your Part Number
1,021 total stock globally
Need more?
1,021 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.960 ($2.254) |
Price for:Each
Minimum: 1
Multiple: 1
$1.96 ($2.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52103120Copy
Manufacturer Standard Lead Time7 weeks
Order Code117903402
Product RangeSKINDICHT BL-M Series
Technical Datasheet
Thread SizeM20
External Diameter22mm
Product RangeSKINDICHT BL-M Series
Product Overview
The 52103120 is a SKINDICHT® BL-M Blanking Plug made of brass with nickel plated finish, a male M20 thread and without O-ring. This plug for closing pre-threaded holes and assembling with screwdriver. Suitable for use with SKINDICHT cable gland.
- Corrosion-resistant
- Robust and reliability
- Temperature-resistant
- -60 to 200°C Temperature range
- IP54 Protection rating
Applications
Industrial, Motor Drive & Control
Technical Specifications
Thread Size
M20
Product Range
SKINDICHT BL-M Series
External Diameter
22mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
