Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52104470Copy
Manufacturer Standard Lead Time7 weeks
Order Code120421402
Product RangeSKINDICHT KU-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.550 ($1.7825) |
Price for:Each
Minimum: 1
Multiple: 1
$1.55 ($1.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52104470Copy
Manufacturer Standard Lead Time7 weeks
Order Code120421402
Product RangeSKINDICHT KU-M Series
Technical Datasheet
Conduit Component TypeReducer
Converts FromM20 x 1.5 Male
Converts ToM12 x 1.5 Female
Conduit MaterialNylon (Polyamide)
For Use WithLapp Kabel SKINDICHT Cable Glands
Product RangeSKINDICHT KU-M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 52104470 is a SKINDICHT® light grey KU-M M20 x 1.5 Male/M12 x 1.5 Female Adaptor made of plastic and nylon (polyamide) reinforced conduit with glass fibre. The SKINDICHT® KU-M reducers enable the use of cable glands which outer thread is bigger than the already existing thread borings on machines, devices and housings. Suitable for use with SKINDICHT® cable glands.
- -40 to 100°C Temperature range
Applications
Industrial
Technical Specifications
Conduit Component Type
Reducer
Converts To
M12 x 1.5 Female
For Use With
Lapp Kabel SKINDICHT Cable Glands
SVHC
No SVHC (25-Jun-2025)
Converts From
M20 x 1.5 Male
Conduit Material
Nylon (Polyamide)
Product Range
SKINDICHT KU-M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
