Print Page
Image is for illustrative purposes only. Please refer to product description.

2,090 total stock globally
1,000 more incoming. You can reserve stock now
2,090 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.185 ($0.2128) |
Price for:Each
Minimum: 100
Multiple: 100
$18.50 ($21.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53001010Copy
Order Code120424302
Technical Datasheet
Seal MaterialNBR (Nitrile Butadiene Rubber)
Internal Diameter10mm
External Diameter-
Shaft Diameter-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 53001010 is a black O-ring made of halogen-free nitrile butadiene rubber. It is used for reliable sealing against oil, dust and water on connection thread of gland similar components.
- Ozone-resistant
- UV-resistant
- -20 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Seal Material
NBR (Nitrile Butadiene Rubber)
External Diameter
-
Product Range
-
Internal Diameter
10mm
Shaft Diameter
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:40169300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000142
