Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53019000Copy
Manufacturer Standard Lead Time7 weeks
Order Code117890002
Product RangeSKINTOP GMP-GL Series
Your Part Number
4,779 total stock globally
1,000 more incoming. You can reserve stock now
4,779 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.571 ($0.6566) |
Price for:Each
Minimum: 10
Multiple: 10
$5.71 ($6.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53019000Copy
Manufacturer Standard Lead Time7 weeks
Order Code117890002
Product RangeSKINTOP GMP-GL Series
Technical Datasheet
Thread SizePG7
MaterialPolyamide
Locknut Plating-
Thickness5mm
Product RangeSKINTOP GMP-GL Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 53019000 is a silver grey GMP-GL 7 Counter Nut with collar and PG connection thread for maximum mechanical stability. For locking SKINTOP® cable glands in boreholes without thread. Supporting surface for spanner means scratches on the housing are avoided. The SKINTOP® GMP-GL 7 hexagonal locknut made of polyamide, glass fiber reinforced, is used where cable glands are attached but there is only a pass-through whole. When the cable gland is fixed in a thread, a higher protection against vibration can be attained with this locknut.
- Temperature-resistant
- -20 to 100°C Temperature range
Applications
Maintenance & Repair, Industrial
Technical Specifications
Thread Size
PG7
Locknut Plating
-
Product Range
SKINTOP GMP-GL Series
Material
Polyamide
Thickness
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 53019000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00124
