Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53019010Copy
Manufacturer Standard Lead Time8 weeks
Order Code117890101
Product RangeSKINTOP GMP-GL Series
Your Part Number
4,957 total stock globally
Need more?
4,957 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.328 ($0.3772) |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53019010Copy
Manufacturer Standard Lead Time8 weeks
Order Code117890101
Product RangeSKINTOP GMP-GL Series
Technical Datasheet
Thread SizePG9
MaterialPolyamide
Locknut Plating-
Thickness8mm
Product RangeSKINTOP GMP-GL Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 53019010 is a Hexagonal Cable Locknut with polyamide, glass-fibre reinforced construction. It is used where cable glands are attached but there is only a pass-through whole. When the cable gland is fixed in a thread, a higher protection against vibration can be attained with this locknut. For locking SKINTOP® cable glands in boreholes without thread.
- PG connection thread
- For maximum mechanical stability
- Supporting surface for spanner means scratches on housing are avoided
- Designed for use with SKINTOP® ST®
Applications
Maintenance & Repair
Technical Specifications
Thread Size
PG9
Locknut Plating
-
Product Range
SKINTOP GMP-GL Series
Material
Polyamide
Thickness
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 53019010
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
