Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No53019010
Order Code117890102
Product RangeSKINTOP GMP-GL Series
Your Part Number
Technical Datasheet
3,210 total stock globally
900 more incoming. You can reserve stock now
3210 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.848 ($0.9752) |
Price for:Each
Minimum: 10
Multiple: 10
$8.48 ($9.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53019010
Order Code117890102
Product RangeSKINTOP GMP-GL Series
Technical Datasheet
Thread SizePG9
MaterialPolyamide
Locknut Plating-
Thickness8mm
Product RangeSKINTOP GMP-GL Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 53019010 is a Hexagonal Cable Locknut with polyamide, glass-fibre reinforced construction. It is used where cable glands are attached but there is only a pass-through whole. When the cable gland is fixed in a thread, a higher protection against vibration can be attained with this locknut. For locking SKINTOP® cable glands in boreholes without thread.
- PG connection thread
- For maximum mechanical stability
- Supporting surface for spanner means scratches on housing are avoided
- Designed for use with SKINTOP® ST®
Applications
Maintenance & Repair
Technical Specifications
Thread Size
PG9
Locknut Plating
-
Product Range
SKINTOP GMP-GL Series
Material
Polyamide
Thickness
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 53019010
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002