Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53019210Copy
Manufacturer Standard Lead Time7 weeks
Order Code120438802
Product RangeSKINTOP GMP-GL Series
Your Part Number
6,633 total stock globally
Need more?
6,633 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.538 ($0.6187) |
Price for:Each
Minimum: 10
Multiple: 10
$5.38 ($6.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53019210Copy
Manufacturer Standard Lead Time7 weeks
Order Code120438802
Product RangeSKINTOP GMP-GL Series
Technical Datasheet
Thread SizePG9
MaterialNylon
Locknut Plating-
Thickness5mm
Product RangeSKINTOP GMP-GL Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 53019210 is a PG 9 Locknut with collar. This SKINTOP® GMP-GL nut is made of glass fibre-reinforced polyamide. The glass fibre-reinforced for maximum mechanical stability supporting surface for spanner means scratches on the housing are avoided. Suitable for locking SKINTOP® cable glands in boreholes without thread.
- PG Connection thread
- -20 to 100°C Temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
PG9
Locknut Plating
-
Product Range
SKINTOP GMP-GL Series
Material
Nylon
Thickness
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 53019210
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
