Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53110050
Order Code466865501
Also Known AsST-M-BOXX (SGY)
Your Part Number
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $418.570 ($481.3555) |
Price for:Each
Minimum: 1
Multiple: 1
$418.57 ($481.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53110050
Order Code466865501
Also Known AsST-M-BOXX (SGY)
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
53110050 is a SKINTOP® ST-M L-BOXX (BK) storage box including SKINTOP® ST-M cable glands and counter nuts with metric thread. This product consists of a wide variety of cable glands in small packaging units. The included SKINTOP® ST-M cable glands have wide, variable clamping ranges, are oil-resistant and easy to install. It is especially suitable for assembly use, e.g., on a construction site.
- Inset for loose components ensures optimum organization and prevents mixing of the items
- Case made of light and robust, shock- and impact-resistant ABS plastic
- Intelligent snap system allows quick connection, combination and disconnection of cases
- Easy integration in vehicle equipment systems of numerous manufacturers
- Transparent lid allows a perfect overview even when closed
- Two robust locking mechanisms ensure a secure closure
- Case can be refilled with standard packaging units
- Silver grey (RAL 7001) colour
- Dimensions of box (WxDxH): 445mm x 358mm x 118mm
- Temperature range from -20°C to +80°C (box), -20°C to +100°C (dynamic cable gland)
Contents
Cable glands (SKINTOP® ST-M M12 / 50 pieces, SKINTOP® ST-M M16 / 50 pieces, SKINTOP® ST-M M20 / 25 pieces, SKINTOP® ST-M M25 / 25 pieces, SKINTOP® ST-M M32 / 5 pieces), SKINTOP® GMP-GL-M counter nut, Mounting instruction and locknut.
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2
