Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53111740Copy
Manufacturer Standard Lead Time7 weeks
Order Code128599902
Product RangeSKINTOP BS-M Series
Your Part Number
59 total stock globally
Need more?
59 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $663.950 ($763.5425) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$663.95 ($763.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53111740Copy
Manufacturer Standard Lead Time7 weeks
Order Code128599902
Product RangeSKINTOP BS-M Series
Technical Datasheet
Thread SizeBS-M 32 x 1.5
Cable Diameter Min11mm
Cable Diameter Max21mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68, IP69K
Product RangeSKINTOP BS-M Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
BS-M 32 x 1.5
Cable Diameter Max
21mm
Gland Colour
Black
Product Range
SKINTOP BS-M Series
Cable Diameter Min
11mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, IP69K
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.363
