9,400 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $3.880 ($4.462) |
Product Information
Product Overview
The 53112010 is a Cable Gland made of nickel-plated brass and cap nut, polyamide insert with lamellar cage, CR sealing ring and NBR O-ring. The cable gland features metric connecting thread which combines high quality regarding consistency and reliability. It is especially designed for use in manufacturing of machines and equipment, in measuring, controlling as well as in the pharmaceutical industry and for medical equipment. The SKINTOP® MS-M cable gland with innovative double lamella insert for easier assembling of cables with larger diameters. Proven functionality also during hardest cleaning procedures at industrial machinery with high-pressure cleaners and hot water.
- Maximum reliability
- Optimal strain relief
- -40 to 100°C Temperature range
Applications
Industrial, Test & Measurement
Technical Specifications
M16 x 1.5
10mm
Metallic - Nickel Finish
SKINTOP MS-M Series
4.5mm
Brass
IP68, IP69K
Lead (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate