
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $37.970 ($43.6655) |
Product Information
Product Overview
The 53112040 is a nickel-plated brass Cable Gland with metric connecting thread which combines high quality regarding consistency and reliability. It is especially designed for use in manufacturing of machines and equipment, in measuring, controlling as well as in the pharmaceutical industry and for medical equipment. SKINTOP® MSM sizes - M75x1, 5, M90x2, M110x2 with innovative double lamella insert for easier assembling of cables with larger diameters. IP68 in accordance to EN 60529 and IP69K in accordance to DIN 40 050 degree protection with NEMA type-4X/NEMA type-6. Used in areas where mechanical and chemical stability are critical.
- Metric connection thread according to EN 50262
- Plant engineering
- Maximum reliability
- Optimum strain relief
- Wide, variable clamping ranges
- For cable diameters up to 98mm
Applications
Industrial, Test & Measurement, Medical, Safety
Technical Specifications
M32 x 1.5
21mm
Metallic - Nickel Finish
SKINTOP MS-M Series
11mm
Brass
IP68, IP69K
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
