Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53112100Copy
Manufacturer Standard Lead Time7 weeks
Order Code117897102
Product RangeSKINTOP MSR-M Series
Your Part Number
391 total stock globally
Need more?
391 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.940 ($4.531) |
Price for:Each
Minimum: 1
Multiple: 1
$3.94 ($4.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53112100Copy
Manufacturer Standard Lead Time7 weeks
Order Code117897102
Product RangeSKINTOP MSR-M Series
Technical Datasheet
Thread SizeM12
Cable Diameter Min1mm
Cable Diameter Max5mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
Product RangeSKINTOP MSR-M Series
SVHCLead (14-Jun-2023)
Product Overview
The 53112100 is a SKINTOP® MSR-M M12 x 1.5 Cable Gland made of brass with nickel plated finish, polyamide insert, CR sealing and Perbunan (NBR) O-ring. Skintop® MSR offers high reliability and quality at an economical price. Suitable for use with reducing seal insert, to seal cables with smaller outer diameters.
- Metric connection thread according to EN 50262
- With reducing seal insert, to seal cables with smaller outer diameters
- Protection class / NEMA enclosure types: IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
- -25 to 100°C Dynamic temperature range
- -40 to 100°C Fixed temperature range
Applications
Test & Measurement, Automation & Process Control, Industrial
Notes
SKINDICHT® SM-M counter locknut to be used - ordered separately.
Technical Specifications
Thread Size
M12
Cable Diameter Max
5mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINTOP MSR-M Series
Cable Diameter Min
1mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
