
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.560 ($20.194) |
Product Information
Product Overview
The 53112620 is a Cable Gland with low-resistance screen contact and highly conductive, flexible EMC contact easy to assemble. The SKINTOP® MS-SC-M cable gland is made of nickel-plated brass suitable for cables with and without inner sheath. Also suitable for continuing the cable screen to another connection. Few operation steps, easy to assemble. For EMC-compliant earthing of the copper braiding or for cables with copper shaft sheath.
- Low-resistance screen contact, optimum EMC protection
- Highly conductive, flexible EMC contact for clamping various screen diameters
- Few operation steps, easy to assemble
- -25°C Dynamic/-40°C Statically to +100°C Temperature range
- Suitable for cables with and without inner sheath and for continuing cable screen to another connection
Applications
Test & Measurement, Automation & Process Control, Telecommunications, Industrial
Notes
SKINDICHT® SM-PE-M counter nut should be used to ensure optimum EMC contact with painted, anodised or powder-coated housings -- Not included, order separately.
Technical Specifications
M16 x 1.5
9mm
Metallic - Nickel Finish
SKINTOP MS-SC-M Series
4.5mm
Brass
IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
Lead (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
