Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53119010Copy
Manufacturer Standard Lead Time7 weeks
Order Code117891102
Product RangeSKINTOP GMP-GL-M Series
Your Part Number
3,685 total stock globally
Need more?
3,685 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.698 ($0.8027) |
Price for:Each
Minimum: 10
Multiple: 10
$6.98 ($8.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53119010Copy
Manufacturer Standard Lead Time7 weeks
Order Code117891102
Product RangeSKINTOP GMP-GL-M Series
Technical Datasheet
Thread SizeM16 x 1.5
MaterialPolyamide
Locknut Plating-
Thickness5mm
Product RangeSKINTOP GMP-GL-M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 53119010 is a silver grey Counter Nut for maximum mechanical stability and for locking in bore-holes without thread. The SKINTOP® GMP-GL-M nut is made of glass fiber-reinforced polyamide. Supporting surface for spanner means scratches on the housing are avoided. The SKINTOP® GMP-GL-M hexagonal locknut made of polyamide, glass fiber reinforced, is used where cable glands are attached but there is only a pass-through whole. When the cable gland is fixed in a thread, a higher protection against vibration can be attained with this locknut.
- Polyamide glass fibre-reinforced for maximum mechanical stability
- Good chemical resistance
- Oil-resistant
- Temperature-resistant
- UV-resistant
- -20 to 100°C (dynamic) and -40 to 100°C (fixed) Temperature range
Applications
Maintenance & Repair, Industrial
Technical Specifications
Thread Size
M16 x 1.5
Locknut Plating
-
Product Range
SKINTOP GMP-GL-M Series
Material
Polyamide
Thickness
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 53119010
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
